
482W101-10-CA-012 | |
|---|---|
DigiKey Part Number | CI1091-ND |
Manufacturer | |
Manufacturer Product Number | 482W101-10-CA-012 |
Description | IDC RIBBON CABLE ASSMBLY 12' 10C |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 12.0' (3.66m) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Cicoil | Length 12.0' (3.66m) |
Packaging Bulk | Features Friction Lock |
Part Status Active | Color Clear, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | kr.233.15524 | kr.4,896.26 |
| Unit Price without VAT: | kr.233.15524 |
|---|---|
| Unit Price with VAT: | kr.291.44405 |

