
482W101-10-CA-003 | |
|---|---|
DigiKey Part Number | CI1065-ND |
Manufacturer | |
Manufacturer Product Number | 482W101-10-CA-003 |
Description | IDC RIBBON CABLE ASSEMBLY 3' 10C |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Cicoil | Length 3.00' (914.40mm) |
Packaging Bulk | Features Friction Lock |
Part Status Active | Color Clear, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | kr.83.57627 | kr.4,931.00 |
| Unit Price without VAT: | kr.83.57627 |
|---|---|
| Unit Price with VAT: | kr.104.47034 |

