
310J101-50 | |
---|---|
DigiKey Part Number | 1233-310J101-50-DS-ND |
Manufacturer | |
Manufacturer Product Number | 310J101-50 |
Description | CBL RIBN 50COND 0.05 CLEAR FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 50 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 50 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 2.500" (63.50mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 450 V | |
Operating Temperature | -65°C ~ 260°C | |
Ratings | UL E324413, CE | |
Features | - | |
Conductor Material | Copper, Bare | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 5 A | |
Spool Size | 200.0' (60.96m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.104.13000 | kr.104.13 |
2 | kr.94.49500 | kr.188.99 |
3 | kr.89.26000 | kr.267.78 |
5 | kr.83.02000 | kr.415.10 |
7 | kr.79.15000 | kr.554.05 |
10 | kr.75.23800 | kr.752.38 |
25 | kr.66.05320 | kr.1,651.33 |
50 | kr.59.87580 | kr.2,993.79 |
100 | kr.54.31100 | kr.5,431.10 |
Unit Price without VAT: | kr.104.13000 |
---|---|
Unit Price with VAT: | kr.130.16250 |
