Flat Ribbon Cable Clear 34 Conductors 0.050" (1.27mm) Flat Cable 5.0' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Clear 34 Conductors 0.050" (1.27mm) Flat Cable 5.0' (1.52m)
Cicoil and Harsh Environments

310J101-34

DigiKey Part Number
CI34N-5-ND
Manufacturer
Manufacturer Product Number
310J101-34
Description
CBL RIBN 34COND 0.05 CLEAR 5'
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 34 Conductors 0.050" (1.27mm) Flat Cable 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ribbon Thickness
0.035" (0.89mm)
Mfr
Ribbon Width
1.700" (43.18mm)
Packaging
Bulk
Jacket (Insulation) Material
Flexx-Sil™
Part Status
Discontinued at DigiKey
Voltage
450 V
Cable Type
Flat Cable
Operating Temperature
-65°C ~ 260°C
Number of Conductors
34
Ratings
UL E324413, CE
Pitch
Conductor Material
Copper, Bare
Length
5.0' (1.52m)
Insulation Resistance
200MOhm
Wire Gauge
28 AWG
Current Rating (Amps)
5 A
Shielding
Unshielded
Base Product Number
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 34COND 0.05 CLEAR 500'
In-Stock: 1404
Unit Price: kr.63.21000