
33000000-15 | |
|---|---|
DigiKey Part Number | 2150-33000000-15-ND |
Manufacturer | |
Manufacturer Product Number | 33000000-15 |
Description | RJ45 PANEL MOUNT WITH JACK 90 |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chogori Technologies Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Threaded Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut | |
Ratings | Cat6 | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C |

