



33000000-10 | |
---|---|
DigiKey Part Number | 2150-33000000-10-ND |
Manufacturer | |
Manufacturer Product Number | 33000000-10 |
Description | RJ45 PANEL MOUNT WITH JACK 180+E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Adapter Connector Jack, 8p8c (RJ45) To Jack (2), 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chogori Technologies Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack (2), 8p8c (RJ45) | |
Type | Adapter | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.73.79000 | kr.73.79 |
10 | kr.62.68200 | kr.626.82 |
25 | kr.58.75720 | kr.1,468.93 |
50 | kr.55.95140 | kr.2,797.57 |
100 | kr.53.28130 | kr.5,328.13 |
250 | kr.49.94712 | kr.12,486.78 |
500 | kr.47.56532 | kr.23,782.66 |
1.000 | kr.45.29792 | kr.45,297.92 |
Unit Price without VAT: | kr.73.79000 |
---|---|
Unit Price with VAT: | kr.92.23750 |