3 (1 + 2 Power) Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 (1 + 2 Power) Position Circular Connector Plug, Male Pins Solder Cup
24305131-02
24305131-02

24305131-02

DigiKey Part Number
2150-24305131-02-ND
Manufacturer
Manufacturer Product Number
24305131-02
Description
CONN PLUG MALE 3POS SOLDER CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 (1 + 2 Power) Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black, Blue
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Features
Backshell, Clamp, Coupling Nut
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
5A, 15A, 50A
Number of Positions
3 (1 + 2 Power)
Voltage Rating
250VAC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.256" ~ 0.413" (6.50mm ~ 10.50mm)
Termination
Solder Cup
Operating Temperature
-45°C ~ 105°C
Fastening Type
Push-Twist
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6
Orientation
Keyed
Contact Material
Copper Alloy
Primary Material
Plastic
Insert Material
Polyamide (PA), Nylon, Glass Filled
Shell Material
Polyamide (PA), Nylon, Glass Filled
Applications
Communication Systems, Industrial, Lighting, Marine
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 313
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.83.31000kr.83.31
10kr.70.79900kr.707.99
25kr.66.36440kr.1,659.11
50kr.63.19720kr.3,159.86
100kr.60.18120kr.6,018.12
250kr.56.41560kr.14,103.90
500kr.53.72592kr.26,862.96
1.000kr.51.16475kr.51,164.75
Manufacturers Standard Package
Unit Price without VAT:kr.83.31000
Unit Price with VAT:kr.104.13750