
806-00053-00 | |
|---|---|
DigiKey Part Number | 2150-806-00053-00-ND |
Manufacturer | |
Manufacturer Product Number | 806-00053-00 |
Description | STANDARDWATERPROOFCOVERFONT P |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chogori Technologies Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Standard Series Panel Mount Connector | |
Shell Size - Insert | - | |
Material | - | |
Features | Waterproof | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.69000 | kr.26.69 |
| 10 | kr.22.65600 | kr.226.56 |
| 25 | kr.21.23280 | kr.530.82 |
| 50 | kr.20.21880 | kr.1,010.94 |
| 100 | kr.19.25250 | kr.1,925.25 |
| 250 | kr.18.04724 | kr.4,511.81 |
| 500 | kr.17.18604 | kr.8,593.02 |
| 1.000 | kr.16.36621 | kr.16,366.21 |
| 2.500 | kr.15.34270 | kr.38,356.75 |
| Unit Price without VAT: | kr.26.69000 |
|---|---|
| Unit Price with VAT: | kr.33.36250 |


