SMD-SC-SN63PB37-0.031-1OZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD-SC-SN63PB37-0.031-1OZ

DigiKey Part Number
315-SMD-SC-SN63PB37-0.031-1OZ-ND
Manufacturer
Manufacturer Product Number
SMD-SC-SN63PB37-0.031-1OZ
Description
SN63/PB37 .031" SOLDER WIRE 1OZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Leaded Wire Solder Sn63Pb37 (63/37) Spool
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.031" (0.79mm)
Melting Point
361°F (183°C)
Flux Type
-
Wire Gauge
-
Mesh Type
-
Process
Leaded
Form
Spool
Shelf Life
60 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.88.64000kr.88.64
5kr.76.41600kr.382.08
10kr.71.67400kr.716.74
25kr.65.85360kr.1,646.34
50kr.61.76520kr.3,088.26
100kr.57.92580kr.5,792.58
500kr.49.87878kr.24,939.39
1.000kr.46.75309kr.46,753.09
Manufacturers Standard Package
Unit Price without VAT:kr.88.64000
Unit Price with VAT:kr.110.80000