
TS991SNL500T4C | |
|---|---|
DigiKey Part Number | 315-TS991SNL500T4C-ND |
Manufacturer | |
Manufacturer Product Number | TS991SNL500T4C |
Description | SOLDER PASTE SN96.5/AG3.0/CU0.5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Cartridge, 17.64 oz (500g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | - | |
Melting Point | 423°F (217°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | 4 | |
Process | - | |
Form | Cartridge, 17.64 oz (500g) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.686.27000 | kr.686.27 |
| 5 | kr.591.32200 | kr.2,956.61 |
| 10 | kr.554.48300 | kr.5,544.83 |
| 25 | kr.509.16360 | kr.12,729.09 |
| 50 | kr.477.24800 | kr.23,862.40 |
| 100 | kr.447.22430 | kr.44,722.43 |
| Unit Price without VAT: | kr.686.27000 |
|---|---|
| Unit Price with VAT: | kr.857.83750 |

