
SMDN-20G-QTY1000 | |
|---|---|
DigiKey Part Number | 315-SMDN-20G-QTY1000-ND |
Manufacturer | |
Manufacturer Product Number | SMDN-20G-QTY1000 |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 20 | |
Outer Diameter | 0.036" (0.91mm) | |
Inner Diameter | 0.023" (0.58mm) | |
Color | Pink | |
Number of Pieces | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.625.60000 | kr.625.60 |
| 5 | kr.567.70600 | kr.2,838.53 |
| 10 | kr.544.45400 | kr.5,444.54 |
| 25 | kr.515.18200 | kr.12,879.55 |
| 50 | kr.514.80060 | kr.25,740.03 |
| Unit Price without VAT: | kr.625.60000 |
|---|---|
| Unit Price with VAT: | kr.782.00000 |


