
SMDN-12G | |
|---|---|
DigiKey Part Number | 315-SMDN-12G-ND |
Manufacturer | |
Manufacturer Product Number | SMDN-12G |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 12 | |
Outer Diameter | 0.114" (2.90mm) | |
Inner Diameter | 0.087" (2.20mm) | |
Color | Blue | |
Number of Pieces | 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.161.98000 | kr.161.98 |
| 5 | kr.146.97000 | kr.734.85 |
| 10 | kr.140.95400 | kr.1,409.54 |
| 25 | kr.133.37600 | kr.3,334.40 |
| 50 | kr.127.91560 | kr.6,395.78 |
| 100 | kr.122.67780 | kr.12,267.78 |
| 500 | kr.114.08000 | kr.57,040.00 |
| Unit Price without VAT: | kr.161.98000 |
|---|---|
| Unit Price with VAT: | kr.202.47500 |



