
SMDIN100-S-16 | |
|---|---|
DigiKey Part Number | SMDIN100-S-16-ND |
Manufacturer | |
Manufacturer Product Number | SMDIN100-S-16 |
Description | SOLDER SHOT IN100 16OZ 454G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Solder Shot In100 (100) Bag, 1 lb (454g) |
Datasheet | Datasheet |
Category | Composition In100 (100) |
Manufacturer Chip Quik Inc. | Melting Point 315°F (157°C) |
Series | Process Lead Free |
Packaging Bulk | Form Bag, 1 lb (454g) |
Part Status Active | Base Product Number |
Type Solder Shot |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,840.77000 | kr.3,840.77 |
| Unit Price without VAT: | kr.3,840.77000 |
|---|---|
| Unit Price with VAT: | kr.4,800.96250 |


