
SMDC-11G-QTY1000 | |
|---|---|
DigiKey Part Number | 315-SMDC-11G-QTY1000-ND |
Manufacturer | |
Manufacturer Product Number | SMDC-11G-QTY1000 |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Conical | |
Gauge | 11 | |
Outer Diameter | 0.126" (3.20mm) | |
Inner Diameter | 0.098" (2.50mm) | |
Color | Orange | |
Number of Pieces | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.743.56000 | kr.743.56 |
| 5 | kr.674.78600 | kr.3,373.93 |
| 10 | kr.647.15400 | kr.6,471.54 |
| 25 | kr.623.63520 | kr.15,590.88 |
| Unit Price without VAT: | kr.743.56000 |
|---|---|
| Unit Price with VAT: | kr.929.45000 |


