
CQ-ESD-MAT-2.5X50 | |
|---|---|
DigiKey Part Number | 315-CQ-ESD-MAT-2.5X50-ND |
Manufacturer | |
Manufacturer Product Number | CQ-ESD-MAT-2.5X50 |
Description | TABLE MAT - BLUE LIGHT 50' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Table, Workbench Grounding Mat Blue, Light 50' (15.24m) X 2.5' (0.76m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 50' (15.24m) | |
Width | 2.5' (0.76m) | |
Thickness | 0.08" (2.03mm) | |
Color | Blue, Light | |
Material | - | |
Features | - | |
Includes | Ground Cord, Wrist Strap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,071.55000 | kr.3,071.55 |
| 10 | kr.2,906.80300 | kr.29,068.03 |
| Unit Price without VAT: | kr.3,071.55000 |
|---|---|
| Unit Price with VAT: | kr.3,839.43750 |



