
SMDAL400C | |
|---|---|
DigiKey Part Number | SMDAL400C-ND |
Manufacturer | |
Manufacturer Product Number | SMDAL400C |
Description | ALUMINUM SOLDER PASTE WATER-SOLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Water Soluble Solder Paste Sn96.5Ag3.5 (96.5/3.5) Cartridge, 14.11 oz (400g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn96.5Ag3.5 (96.5/3.5) | |
Diameter | - | |
Melting Point | 430°F (221°C) | |
Flux Type | Water Soluble | |
Wire Gauge | - | |
Mesh Type | 3 | |
Process | Lead Free | |
Form | Cartridge, 14.11 oz (400g) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 46°F (3°C ~ 8°C) | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,267.68000 | kr.1,267.68 |
| Unit Price without VAT: | kr.1,267.68000 |
|---|---|
| Unit Price with VAT: | kr.1,584.60000 |

