Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Cartridge, 17.64 oz (500g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD291SNL500T3C

DigiKey Part Number
SMD291SNL500T3C-ND
Manufacturer
Manufacturer Product Number
SMD291SNL500T3C
Description
SOLDER PASTE NO-CLEAN SAC305 T3
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Cartridge, 17.64 oz (500g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Process
Lead Free
Manufacturer
Chip Quik Inc.
Form
Cartridge, 17.64 oz (500g)
Packaging
Bulk
Shelf Life
6 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Type
Solder Paste
Storage/Refrigeration Temperature
37°F ~ 46°F (3°C ~ 8°C)
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Digi-Key Storage
Refrigerated
Melting Point
423 ~ 428°F (217 ~ 220°C)
Shipping Info
Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Flux Type
No-Clean
Base Product Number
Mesh Type
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.689.48000kr.689.48
Manufacturers Standard Package
Unit Price without VAT:kr.689.48000
Unit Price with VAT:kr.861.85000