SMD2215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD2215

DigiKey Part Number
SMD2215-ND
Manufacturer
Manufacturer Product Number
SMD2215
Description
SOLDER SPHERES 63/37 .030 DIAM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Leaded Solder Sphere Sn63Pb37 (63/37) Jar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Solder Sphere
Composition
Sn63Pb37 (63/37)
Diameter
0.030" (0.76mm)
Melting Point
361°F (183°C)
Flux Type
-
Wire Gauge
-
Process
Leaded
Form
Jar
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.505.28000kr.505.28
Manufacturers Standard Package
Unit Price without VAT:kr.505.28000
Unit Price with VAT:kr.631.60000