
SEN0029 | |
|---|---|
DigiKey Part Number | 315-SEN0029-ND |
Manufacturer | |
Manufacturer Product Number | SEN0029 |
Description | ELECTRODE FLEXIBLE PCB, WITH 15X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NANOCOMP NANOCOMP Resistive (Force) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Resistive (Force) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | NANOCOMP | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.122.18000 | kr.122.18 |
| 5 | kr.106.27800 | kr.531.39 |
| 10 | kr.100.60800 | kr.1,006.08 |
| 25 | kr.94.02120 | kr.2,350.53 |
| 50 | kr.89.63960 | kr.4,481.98 |
| 100 | kr.85.71580 | kr.8,571.58 |
| 250 | kr.81.14560 | kr.20,286.40 |
| 500 | kr.78.09984 | kr.39,049.92 |
| Unit Price without VAT: | kr.122.18000 |
|---|---|
| Unit Price with VAT: | kr.152.72500 |


