
SEN0027 | |
|---|---|
DigiKey Part Number | 315-SEN0027-ND |
Manufacturer | |
Manufacturer Product Number | SEN0027 |
Description | ELECTRODE FLEXIBLE PCB, WITH 20X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NANOCOMP NANOCOMP Resistive (Force) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Resistive (Force) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | NANOCOMP | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.184.51000 | kr.184.51 |
| 5 | kr.161.24200 | kr.806.21 |
| 10 | kr.152.96000 | kr.1,529.60 |
| 25 | kr.143.32920 | kr.3,583.23 |
| 50 | kr.136.92040 | kr.6,846.02 |
| 100 | kr.131.17570 | kr.13,117.57 |
| 250 | kr.124.48308 | kr.31,120.77 |
| 500 | kr.120.02214 | kr.60,011.07 |
| Unit Price without VAT: | kr.184.51000 |
|---|---|
| Unit Price with VAT: | kr.230.63750 |


