
SEN0025 | |
|---|---|
DigiKey Part Number | 315-SEN0025-ND |
Manufacturer | |
Manufacturer Product Number | SEN0025 |
Description | ELECTRODE FLEXIBLE PCB, WITH 10X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NANOCOMP NANOCOMP Resistive (Force) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Resistive (Force) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | NANOCOMP | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.41000 | kr.73.41 |
| 5 | kr.63.47600 | kr.317.38 |
| 10 | kr.59.93000 | kr.599.30 |
| 25 | kr.55.81840 | kr.1,395.46 |
| 50 | kr.53.08540 | kr.2,654.27 |
| 100 | kr.50.63870 | kr.5,063.87 |
| 250 | kr.47.79112 | kr.11,947.78 |
| 500 | kr.45.89376 | kr.22,946.88 |
| 1.000 | kr.44.19238 | kr.44,192.38 |
| Unit Price without VAT: | kr.73.41000 |
|---|---|
| Unit Price with VAT: | kr.91.76250 |


