
SEN0023 | |
|---|---|
DigiKey Part Number | 315-SEN0023-ND |
Manufacturer | |
Manufacturer Product Number | SEN0023 |
Description | ELECTRODE FLEXIBLE PCB, WITH 15X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NANOCOMP NANOCOMP Resistive (Force) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Resistive (Force) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | NANOCOMP | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.02000 | kr.65.02 |
| 5 | kr.56.12800 | kr.280.64 |
| 10 | kr.52.96000 | kr.529.60 |
| 25 | kr.49.28760 | kr.1,232.19 |
| 50 | kr.46.84800 | kr.2,342.40 |
| 100 | kr.44.66240 | kr.4,466.24 |
| 250 | kr.42.11892 | kr.10,529.73 |
| 500 | kr.40.42496 | kr.20,212.48 |
| 1.000 | kr.38.90547 | kr.38,905.47 |
| Unit Price without VAT: | kr.65.02000 |
|---|---|
| Unit Price with VAT: | kr.81.27500 |


