
SEN0014 | |
|---|---|
DigiKey Part Number | 315-SEN0014-ND |
Manufacturer | |
Manufacturer Product Number | SEN0014 |
Description | ELECTRODE FLEXIBLE PCB, WITH 15X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NANOCOMP NANOCOMP Resistive (Force) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Resistive (Force) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | NANOCOMP | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.87000 | kr.47.87 |
| 5 | kr.41.16400 | kr.205.82 |
| 10 | kr.38.78400 | kr.387.84 |
| 25 | kr.36.01920 | kr.900.48 |
| 50 | kr.34.18240 | kr.1,709.12 |
| 100 | kr.32.54020 | kr.3,254.02 |
| 250 | kr.30.62808 | kr.7,657.02 |
| 500 | kr.29.35514 | kr.14,677.57 |
| 1.000 | kr.28.21370 | kr.28,213.70 |
| Unit Price without VAT: | kr.47.87000 |
|---|---|
| Unit Price with VAT: | kr.59.83750 |


