
SEN0005 | |
|---|---|
DigiKey Part Number | 315-SEN0005-ND |
Manufacturer | |
Manufacturer Product Number | SEN0005 |
Description | ELECTRODE FLEXIBLE PCB, WITH 15X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NANOCOMP NANOCOMP Resistive (Force) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensor Type Resistive (Force) |
Manufacturer Chip Quik Inc. | Voltage - Supply 3.3V, 5V |
Series | Embedded No |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part NANOCOMP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.28000 | kr.68.28 |
| 5 | kr.58.93600 | kr.294.68 |
| 10 | kr.55.61400 | kr.556.14 |
| 25 | kr.51.75480 | kr.1,293.87 |
| 50 | kr.49.19200 | kr.2,459.60 |
| 100 | kr.46.89820 | kr.4,689.82 |
| 250 | kr.44.22732 | kr.11,056.83 |
| 500 | kr.42.44858 | kr.21,224.29 |
| 1.000 | kr.40.85312 | kr.40,853.12 |
| Unit Price without VAT: | kr.68.28000 |
|---|---|
| Unit Price with VAT: | kr.85.35000 |


