
| SEN0004 | |
|---|---|
| DigiKey Part Number | 315-SEN0004-ND | 
| Manufacturer | |
| Manufacturer Product Number | SEN0004 | 
| Description | ELECTRODE FLEXIBLE PCB, WITH 10X | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | NANOCOMP NANOCOMP Resistive (Force) Sensor Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Chip Quik Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Sensor Type | Resistive (Force) | |
| Sensing Range | - | |
| Interface | - | |
| Sensitivity | - | |
| Voltage - Supply | 3.3V, 5V | |
| Embedded | No | |
| Contents | Board(s) | |
| Utilized IC / Part | NANOCOMP | |
| Note | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.39.04000 | kr.39.04 | 
| 5 | kr.33.51000 | kr.167.55 | 
| 10 | kr.31.53300 | kr.315.33 | 
| 25 | kr.29.24560 | kr.731.14 | 
| 50 | kr.27.72740 | kr.1,386.37 | 
| 100 | kr.26.36800 | kr.2,636.80 | 
| 250 | kr.24.78696 | kr.6,196.74 | 
| 500 | kr.23.73452 | kr.11,867.26 | 
| 1.000 | kr.22.79078 | kr.22,790.78 | 
| Unit Price without VAT: | kr.39.04000 | 
|---|---|
| Unit Price with VAT: | kr.48.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark