
PA0107C | |
|---|---|
DigiKey Part Number | 315-PA0107C-ND |
Manufacturer | |
Manufacturer Product Number | PA0107C |
Description | PLCC-44 TO DIP-44 SMT ADAPTER (5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | LCC, JLCC, PLCC | |
Number of Positions | 44 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 2.200" L x 0.700" W (55.88mm x 17.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.114.10000 | kr.114.10 |
| Unit Price without VAT: | kr.114.10000 |
|---|---|
| Unit Price with VAT: | kr.142.62500 |


