

PA0066 | |
|---|---|
DigiKey Part Number | PA0066-ND |
Manufacturer | |
Manufacturer Product Number | PA0066 |
Description | QFN-28 TO DIP-28 SMT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | QFN | |
Number of Positions | 28 | |
Pitch | 0.031" (0.80mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" x 1.400" (25.40mm x 35.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.67000 | kr.47.67 |
| Unit Price without VAT: | kr.47.67000 |
|---|---|
| Unit Price with VAT: | kr.59.58750 |



