
PA0043C | |
|---|---|
DigiKey Part Number | 315-PA0043C-ND |
Manufacturer | |
Manufacturer Product Number | PA0043C |
Description | VSOP-8 TO DIP-8 SMT ADAPTER (0.6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | VSOP | |
Number of Positions | 8 | |
Pitch | 0.026" (0.65mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 0.400" L x 0.400" W (10.16mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.62000 | kr.39.62 |
| Unit Price without VAT: | kr.39.62000 |
|---|---|
| Unit Price with VAT: | kr.49.52500 |




