


PA0028-S | |
|---|---|
DigiKey Part Number | PA0028-S-ND |
Manufacturer | |
Manufacturer Product Number | PA0028-S |
Description | QSOP-16 STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Number of Positions 16 |
Manufacturer Chip Quik Inc. | Pitch 0.025" (0.64mm) |
Series | Outer Dimension 1.300" L x 0.900" W (33.02mm x 22.86mm) |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Thickness 0.0040" (0.102mm) |
Type QSOP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.48000 | kr.73.48 |
| Unit Price without VAT: | kr.73.48000 |
|---|---|
| Unit Price with VAT: | kr.91.85000 |


