
NC551-10CC | |
|---|---|
DigiKey Part Number | 315-NC551-10CC-ND |
Manufacturer | |
Manufacturer Product Number | NC551-10CC |
Description | ROL0 NO-CLEAN TACK FLUX IN A 10C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean, Lead Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean, Lead Free | |
Form | Syringe, 0.35 oz (10g), 10cc | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.157.25000 | kr.157.25 |
| 5 | kr.135.54000 | kr.677.70 |
| 10 | kr.127.13600 | kr.1,271.36 |
| 25 | kr.116.80760 | kr.2,920.19 |
| 50 | kr.109.54240 | kr.5,477.12 |
| 100 | kr.102.71620 | kr.10,271.62 |
| 500 | kr.88.40166 | kr.44,200.83 |
| Unit Price without VAT: | kr.157.25000 |
|---|---|
| Unit Price with VAT: | kr.196.56250 |








