
IPC0077C | |
|---|---|
DigiKey Part Number | 315-IPC0077C-ND |
Manufacturer | |
Manufacturer Product Number | IPC0077C |
Description | MSOP-10 TO DIP-14 SMT ADAPTER (0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP MSOP 14 0.020" (0.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | MSOP | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 0.700" L x 0.400" W (17.78mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.52000 | kr.56.52 |
| Unit Price without VAT: | kr.56.52000 |
|---|---|
| Unit Price with VAT: | kr.70.65000 |




