
DIP300-SOIC-20W | |
|---|---|
DigiKey Part Number | 315-DIP300-SOIC-20W-ND |
Manufacturer | |
Manufacturer Product Number | DIP300-SOIC-20W |
Description | DIP-20 (0.3" WIDTH, 0.1" PITCH) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" L x 0.400" W (25.40mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.42000 | kr.79.42 |
| 5 | kr.68.73600 | kr.343.68 |
| 10 | kr.64.92800 | kr.649.28 |
| 25 | kr.60.50320 | kr.1,512.58 |
| 50 | kr.57.56420 | kr.2,878.21 |
| 100 | kr.54.93180 | kr.5,493.18 |
| 250 | kr.51.86764 | kr.12,966.91 |
| 500 | kr.49.82618 | kr.24,913.09 |
| 1.000 | kr.47.99533 | kr.47,995.33 |
| Unit Price without VAT: | kr.79.42000 |
|---|---|
| Unit Price with VAT: | kr.99.27500 |

