
CQT1-1.500 | |
---|---|
DigiKey Part Number | 315-CQT1-1.500-ND |
Manufacturer | |
Manufacturer Product Number | CQT1-1.500 |
Description | TAPE FILM AMBER 1 1/2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Adhesive Amber 1.50" (38.10mm) 1 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 1.50" (38.10mm) 1 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | - | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.487.62000 | kr.487.62 |
10 | kr.376.86400 | kr.3,768.64 |
25 | kr.342.35400 | kr.8,558.85 |
50 | kr.319.22180 | kr.15,961.09 |
100 | kr.298.36990 | kr.29,836.99 |
Unit Price without VAT: | kr.487.62000 |
---|---|
Unit Price with VAT: | kr.609.52500 |