
CQNRM | |
|---|---|
DigiKey Part Number | CQNRM-ND |
Manufacturer | |
Manufacturer Product Number | CQNRM |
Description | DEGREASER / CONTACT CLEANER (NON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cleaner, Degreaser Electronics 10mL |
Datasheet | Datasheet |
Category | Applications Electronics |
Manufacturer Chip Quik Inc. | Size 10mL |
Series | Shelf Life 24 Months |
Packaging Dispenser | Shelf Life Start Date of Manufacture |
Part Status Active | Storage/Refrigeration Temperature 37°F ~ 77°F (3°C ~ 25°C) |
Type Cleaner, Degreaser |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.96000 | kr.50.96 |
| Unit Price without VAT: | kr.50.96000 |
|---|---|
| Unit Price with VAT: | kr.63.70000 |

