
CQNIRM-1.0 | |
|---|---|
DigiKey Part Number | 315-CQNIRM-1.0-ND |
Manufacturer | |
Manufacturer Product Number | CQNIRM-1.0 |
Description | FLUX REMOVER 30ML SQUEEZE BOTTLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux Remover - Lead Free |
Datasheet | Datasheet |
Category | Form Bottle, 1 oz (28.35g) |
Manufacturer Chip Quik Inc. | Shelf Life 24 Months |
Series | Shelf Life Start Date of Manufacture |
Packaging Bulk | Storage/Refrigeration Temperature 37°F ~ 77°F (3°C ~ 25°C) |
Part Status Active | Base Product Number |
Type Flux Remover - Lead Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.173.97000 | kr.173.97 |
| 5 | kr.149.96600 | kr.749.83 |
| 10 | kr.140.65900 | kr.1,406.59 |
| 25 | kr.129.22440 | kr.3,230.61 |
| 50 | kr.121.18520 | kr.6,059.26 |
| 100 | kr.113.62930 | kr.11,362.93 |
| 500 | kr.101.21494 | kr.50,607.47 |
| Unit Price without VAT: | kr.173.97000 |
|---|---|
| Unit Price with VAT: | kr.217.46250 |





