
GEN-DR0635-P40 | |
|---|---|
DigiKey Part Number | 315-GEN-DR0635-P40-ND |
Manufacturer | |
Manufacturer Product Number | GEN-DR0635-P40 |
Description | GENERIC DUAL ROW 0.635MM PITCH 4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Number of Positions | 40 | |
Pitch | 0.025" (0.64mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 2.000" L x 1.000" W (50.80mm x 25.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.94000 | kr.63.94 |
| Unit Price without VAT: | kr.63.94000 |
|---|---|
| Unit Price with VAT: | kr.79.92500 |

