
VW2W680MNN1626AES | |
|---|---|
DigiKey Part Number | 4191-VW2W680MNN1626AES-ND |
Manufacturer | |
Manufacturer Product Number | VW2W680MNN1626AES |
Description | CAP ALUM 68UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 900mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 500 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.083" (27.50mm) |
ESR (Equivalent Series Resistance) 900mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.86000 | kr.11.86 |
| 10 | kr.7.73500 | kr.77.35 |
| 50 | kr.6.01420 | kr.300.71 |
| 200 | kr.5.01685 | kr.1,003.37 |
| 600 | kr.4.45025 | kr.2,670.15 |
| 1.000 | kr.4.23829 | kr.4,238.29 |
| 2.600 | kr.3.91190 | kr.10,170.94 |
| 5.000 | kr.3.73213 | kr.18,660.65 |
| Unit Price without VAT: | kr.11.86000 |
|---|---|
| Unit Price with VAT: | kr.14.82500 |

