220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSP0J221MCB6357

DigiKey Part Number
4191-VSP0J221MCB6357TR-ND - Tape & Reel (TR)
4191-VSP0J221MCB6357CT-ND - Cut Tape (CT)
4191-VSP0J221MCB6357DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSP0J221MCB6357
Description
CAP ALUM POLY 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Chinsan (Elite)
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
3.16 A @ 100 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Type
Polymer
Height - Seated (Max)
0.236" (6.00mm)
Capacitance
220 µF
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
6.3 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
15mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.3.63300kr.36.33
50kr.2.74260kr.137.13
100kr.2.46060kr.246.06
500kr.1.97440kr.987.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.1.78529kr.2,142.35
2.400kr.1.66391kr.3,993.38
3.600kr.1.60268kr.5,769.65
6.000kr.1.53441kr.9,206.46
8.400kr.1.49429kr.12,552.04
12.000kr.1.45554kr.17,466.48
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250