VJ2W330MRL1625A6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 154
Unit Price: kr.21.87000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.7.58576
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2W330MRL1625A6

DigiKey Part Number
4191-VJ2W330MRL1625A6-ND
Manufacturer
Manufacturer Product Number
VJ2W330MRL1625A6
Description
CAP ALUM 33UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
450 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXF451ELL330ML25SChemi-Con154565-5064-NDkr.21.87000Parametric Equivalent
UCS2W330MHD1CVNichicon0UCS2W330MHD1CV-NDkr.7.58576Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.9.09885kr.1,819.77
Manufacturers Standard Package
Unit Price without VAT:kr.9.09885
Unit Price with VAT:kr.11.37356