Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPS0J561MNN0808U | |
|---|---|
DigiKey Part Number | 4191-UPS0J561MNN0808U-ND |
Manufacturer | |
Manufacturer Product Number | UPS0J561MNN0808U |
Description | CAP ALUM POLY 560UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 5.7 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 7mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS0J561MCG0808 | Chinsan (Elite) | 0 | 4191-UPS0J561MCG0808-ND | kr.2.56986 | Parametric Equivalent |
| UPS0J561MNN0808 | Chinsan (Elite) | 0 | 4191-UPS0J561MNN0808-ND | kr.3.75581 | Parametric Equivalent |
| UPS0J561MQ70808 | Chinsan (Elite) | 0 | 4191-UPS0J561MQ70808-ND | kr.4.57406 | Parametric Equivalent |
| RL80J561MDN1 | Nichicon | 0 | RL80J561MDN1-ND | kr.1.57125 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.12924 | kr.903.39 |
| Unit Price without VAT: | kr.1.12924 |
|---|---|
| Unit Price with VAT: | kr.1.41155 |



