UPR0J471MP26308 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.0.71420
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 2.000
Unit Price: kr.18.01000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.1.72042
Datasheet
470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR0J471MP26308

DigiKey Part Number
4191-UPR0J471MP26308CT-ND - Cut Tape (CT)
4191-UPR0J471MP26308TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPR0J471MP26308
Description
CAP ALUM POLY 470UF 20% 6.3V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Chinsan (Elite)
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
4.7 A @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
470 µF
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
6.3 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
8mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPR0J471MP26308RChinsan (Elite)04191-UPR0J471MP26308RTB-NDkr.0.71420Parametric Equivalent
UPR0J471MP26308UChinsan (Elite)2.0004191-UPR0J471MP26308UCT-NDkr.18.01000Parametric Equivalent
RS80J471MDN1PXNichicon0RS80J471MDN1PX-NDkr.1.72042Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.20739kr.2,414.78
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750