UPE1C471MP51010U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.3.70394
Datasheet
Polymer Cap DIP photo default 640x640
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPE1C471MP51010U

DigiKey Part Number
4191-UPE1C471MP51010UCT-ND - Cut Tape (CT)
4191-UPE1C471MP51010UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPE1C471MP51010U
Description
CAP ALUM POLY 470UF 20% 16V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chinsan (Elite)
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
6.1 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.75000kr.10.75
Tape & Box (TB)
QuantityUnit PriceExt Price
800kr.3.88433kr.3,107.46
Manufacturers Standard Package
Unit Price without VAT:kr.10.75000
Unit Price with VAT:kr.13.43750