UPE1C271MCG0808 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.1.09847
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.3.57093
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.9.32000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.3.53883
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.2.37320
Datasheet
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPE1C271MCG0808

DigiKey Part Number
4191-UPE1C271MCG0808-ND
Manufacturer
Manufacturer Product Number
UPE1C271MCG0808
Description
CAP ALUM POLY 270UF 20% 16V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Chinsan (Elite)
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ High Frequency
5 A @ 100 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
270 µF
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
16 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
10mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPE1C271MCG0808UChinsan (Elite)04191-UPE1C271MCG0808U-NDkr.1.09847Parametric Equivalent
UPE1C271MNN0808UChinsan (Elite)04191-UPE1C271MNN0808U-NDkr.3.57093Parametric Equivalent
16SEPC270MXPanasonic Industry0P16298-NDkr.9.32000Parametric Equivalent
16SEPC270MX+C3Panasonic Industry010-16SEPC270MX+C3-NDkr.3.53883Parametric Equivalent
RL81C271MDNASQNichicon0RL81C271MDNASQ-NDkr.2.37320Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.60618kr.1,606.18
Manufacturers Standard Package
Unit Price without VAT:kr.1.60618
Unit Price with VAT:kr.2.00773