
UPE0E821MP26308U | |
|---|---|
DigiKey Part Number | 4191-UPE0E821MP26308UCT-ND - Cut Tape (CT) 4191-UPE0E821MP26308UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPE0E821MP26308U |
Description | CAP ALUM POLY 820UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 5 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 820 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 2.5 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 7mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPE0E821MP26308 | Chinsan (Elite) | 89 | 4191-UPE0E821MP26308CT-ND | kr.3.49000 | Parametric Equivalent |
| 2SEPC820MW+TSS | Panasonic Industry | 1.497 | P16402CT-ND | kr.8.62000 | Parametric Equivalent |
| PLS0E821MCO8TD | Nichicon | 967 | 493-14151-1-ND | kr.10.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.98000 | kr.29.80 |
| 50 | kr.2.23300 | kr.111.65 |
| 100 | kr.1.99650 | kr.199.65 |
| 500 | kr.1.58830 | kr.794.15 |
| 1.000 | kr.1.45953 | kr.1,459.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.35251 | kr.2,705.02 |
| 4.000 | kr.1.26358 | kr.5,054.32 |
| 6.000 | kr.1.21870 | kr.7,312.20 |
| 10.000 | kr.1.16867 | kr.11,686.70 |
| 14.000 | kr.1.13928 | kr.15,949.92 |
| 20.000 | kr.1.11088 | kr.22,217.60 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

