UPE0E821MNN6308 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 1.423
Unit Price: kr.5.07000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.8.43000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.3.51018
Datasheet

Parametric Equivalent


Nichicon
In Stock: 541
Unit Price: kr.7.99000
Datasheet
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPE0E821MNN6308

DigiKey Part Number
4191-UPE0E821MNN6308-ND
Manufacturer
Manufacturer Product Number
UPE0E821MNN6308
Description
CAP ALUM POLY 820UF 20% 2.5V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Chinsan (Elite)
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ High Frequency
5 A @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
820 µF
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
2.5 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
7mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPE0E821MCG6308Chinsan (Elite)1.4234191-UPE0E821MCG6308-NDkr.5.07000Parametric Equivalent
2SEPC820MWPanasonic Industry0P16338-NDkr.8.43000Parametric Equivalent
PLS0E821MCO8Nichicon0PLS0E821MCO8-NDkr.3.51018Parametric Equivalent
RS80E821MDNASQNichicon541493-16593-NDkr.7.99000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.60618kr.1,606.18
Manufacturers Standard Package
Unit Price without VAT:kr.1.60618
Unit Price with VAT:kr.2.00773