UGS1C222MP51020U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.5.64000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 737
Unit Price: kr.22.00000
Datasheet
2200 µF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UGS1C222MP51020U

DigiKey Part Number
4191-UGS1C222MP51020UCT-ND - Cut Tape (CT)
4191-UGS1C222MP51020UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UGS1C222MP51020U
Description
CAP ALUM POLY 2200UF 20% 16V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 µF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Chinsan (Elite)
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
6.1 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
2200 µF
Height - Seated (Max)
0.846" (21.50mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
16 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
8mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UGS1C222MP51020F5Chinsan (Elite)04191-UGS1C222MP51020F5CT-NDkr.5.64000Parametric Equivalent
RNL1C222MDS1PHNichicon737493-16395-1-NDkr.22.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.76000kr.9.76
Tape & Box (TB)
QuantityUnit PriceExt Price
800kr.3.47813kr.2,782.50
Manufacturers Standard Package
Unit Price without VAT:kr.9.76000
Unit Price with VAT:kr.12.20000