
UGS1A152MP30820U | |
|---|---|
DigiKey Part Number | 4191-UGS1A152MP30820UCT-ND - Cut Tape (CT) 4191-UGS1A152MP30820UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UGS1A152MP30820U |
Description | CAP ALUM POLY 1500UF 20% 10V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum - Polymer Capacitors Radial, Can 19mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 1500 µF | Height - Seated (Max) 0.846" (21.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 10 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 19mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.02000 | kr.10.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.3.43591 | kr.4,123.09 |
| Unit Price without VAT: | kr.10.02000 |
|---|---|
| Unit Price with VAT: | kr.12.52500 |

