Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SM1E332MNN1625R | |
|---|---|
DigiKey Part Number | 4191-SM1E332MNN1625R-ND |
Manufacturer | |
Manufacturer Product Number | SM1E332MNN1625R |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.98 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.237 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 338CKS025M | CORNELL DUBILIER KNOWLES | 800 | 1572-1128-ND | kr.20.54000 | Parametric Equivalent |
| 860010480023 | Würth Elektronik | 0 | 732-8646-1-ND | kr.9.95000 | Parametric Equivalent |
| UFW1E332MHD | Nichicon | 332 | 493-15130-ND | kr.10.84000 | Parametric Equivalent |
| UKW1E332MHD | Nichicon | 117 | 493-15480-ND | kr.17.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.8.71815 | kr.1,743.63 |
| Unit Price without VAT: | kr.8.71815 |
|---|---|
| Unit Price with VAT: | kr.10.89769 |





