
RF1V331MP51012EU | |
|---|---|
DigiKey Part Number | 4191-RF1V331MP51012EUCT-ND - Cut Tape (CT) 4191-RF1V331MP51012EUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RF1V331MP51012EU |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Impedance 39 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.57900 | kr.15.79 |
| 50 | kr.1.16020 | kr.58.01 |
| 100 | kr.1.02640 | kr.102.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.74543 | kr.596.34 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

