
RF1K181MP51020 | |
|---|---|
DigiKey Part Number | 4191-RF1K181MP51020CT-ND - Cut Tape (CT) 4191-RF1K181MP51020TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RF1K181MP51020 |
Description | CAP ALUM 180UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 416 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.04 A @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.28200 | kr.22.82 |
| 50 | kr.1.69660 | kr.84.83 |
| 100 | kr.1.51020 | kr.151.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.11679 | kr.893.43 |
| 1.600 | kr.1.02696 | kr.1,643.14 |
| 2.400 | kr.0.98164 | kr.2,355.94 |
| 4.000 | kr.0.93108 | kr.3,724.32 |
| 5.600 | kr.0.90136 | kr.5,047.62 |
| 8.000 | kr.0.87263 | kr.6,981.04 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

